-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2166
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Regulation:Regulated Rohs Compliant: Yes |Traco Power TDR 2-1222WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $26.5300 | Buy Now |
DISTI #
TDR2-1222WISM-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$22.4500 / $31.2900 | Buy Now |
DISTI #
495-TDR2-1222WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$24.4800 / $30.3600 | Buy Now |
DISTI #
70421489
|
RS | DC/DC converter,4.5-18Vi,+/-12Vo 83mA,2W | TRACO Power TDR 2-1222WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4300 / $34.5100 | RFQ |
DISTI #
TDR2-1222WISM
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷18V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 | 0 |
|
$29.0500 / $32.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy