-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0370
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Adjustable, Smd, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TDR 3-0511SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$26.8800 / $32.2600 | Buy Now |
DISTI #
1951-2442-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
85 In Stock |
|
$23.3125 / $33.9000 | Buy Now |
DISTI #
495-TDR3-0511SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 9 |
|
$26.2600 / $31.9800 | Buy Now |
DISTI #
70421494
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TDR 3-0511SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8400 / $30.6800 | RFQ |
DISTI #
TDR3-0511SM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 600mA, SMT, TDR 3 Min Qty: 1 | 0 |
|
$30.1600 / $33.8500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy