-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1725
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TDR 3-1211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 / $27.3300 | Buy Now |
DISTI #
TDR3-1211-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.2310 | Buy Now |
DISTI #
495-TDR3-1211
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$27.4600 / $30.7000 | Order Now |
DISTI #
TDR3-1211
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Iout: 600mA, DIP8, TDR 3 Min Qty: 1 | 0 |
|
$29.8500 / $33.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy