-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2188
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TDR 3-1211WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $30.0000 | Buy Now |
DISTI #
TDR3-1211WI-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.0730 | Buy Now |
DISTI #
495-TDR3-1211WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 3, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$30.7700 / $33.7000 | Buy Now |
DISTI #
70421567
|
RS | DC/DC converter,4.5-18Vin,5Vout 600mA,3W | TRACO Power TDR 3-1211WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3900 / $33.4000 | RFQ |
DISTI #
TDR3-1211WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 5VDC, Iout: 600mA, DIP8 Min Qty: 1 | 0 |
|
$32.8300 / $36.8000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 1 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy