-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1728
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 3 W, 12 V, 250 Ma Rohs Compliant: Yes |Traco Power TDR 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 / $27.3300 | Buy Now |
DISTI #
TDR3-1212-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.2310 | Buy Now |
DISTI #
495-TDR3-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 5 |
|
$27.9500 / $30.7000 | Buy Now |
DISTI #
70421557
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TDR 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5200 / $30.3400 | RFQ |
DISTI #
TDR3-1212
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Iout: 250mA, DIP8 Min Qty: 1 | 0 |
|
$29.8500 / $33.5200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 5 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy