-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1730
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Adjustable, Smd, 3 W, 12 V Rohs Compliant: Yes |Traco Power TDR 3-1212WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 / $30.3500 | Buy Now |
DISTI #
TDR3-1212WISM-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13 In Stock |
|
$25.6125 / $37.2000 | Buy Now |
DISTI #
495-TDR3-1212WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$28.7600 / $35.1600 | Buy Now |
DISTI #
70421510
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 18Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TDR 3-1212WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6900 / $33.7100 | RFQ |
DISTI #
TDR3-1212WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 12VDC, Iout: 250mA, SMT Min Qty: 1 | 0 |
|
$33.1600 / $37.2400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 23 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy