-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0407
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, Adjustable, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TDR 3-2423SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 / $33.8200 | Buy Now |
DISTI #
1951-1894-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
255 In Stock |
|
$24.4500 / $35.5000 | Buy Now |
DISTI #
495-TDR3-2423SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 78 |
|
$27.0300 / $33.5400 | Buy Now |
DISTI #
70421508
|
RS | DC/DC converter,18-36Vi,+/-15Vo 100mA,3W | TRACO Power TDR 3-2423SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2500 / $32.1800 | RFQ |
DISTI #
TDR3-2423SM
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$31.6500 / $35.4900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy