-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7610
|
Newark | Power Supply, Ac-Dc, 48V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well TDR-480-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4200 | Buy Now |
DISTI #
1866-4911-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 12 Weeks Container: Box |
717 In Stock |
|
$126.3108 / $134.7300 | Buy Now |
DISTI #
TDR-480-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 10A 480W - Boxed Product (Development Kits) (Alt: TDR-480-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$113.1000 / $127.9000 | Buy Now |
DISTI #
709-TDR-480-48
|
Mouser Electronics | DIN Rail Power Supplies 480W 48V 10A DinRail 3 Phase 340-550VAC RoHS: Compliant | 17 |
|
$124.8000 / $130.0900 | Buy Now |
DISTI #
71007300
|
RS | Power Supply, AC-DC, DIN Rail, Three Phase, 480W, 48V,10A, PFC, TDR Series | MEAN WELL TDR-480-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7300 | RFQ |
|
Future Electronics | TDR-480 Series 480 W 340 to 550 VAC 48 Output PFC DIN Rail Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$127.9000 / $134.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@10A - 480W |
16 In Stock |
|
$113.1000 / $127.9000 | Buy Now |
DISTI #
77817325
|
Verical | AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 15 |
|
$168.2895 | Buy Now |
DISTI #
77780802
|
Verical | AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$146.9343 / $153.8551 | Buy Now |
DISTI #
TDR-480-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 10A 480W - Boxed Product (Development Kits) (Alt: TDR-480-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$113.1000 / $127.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDR-480-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TDR-480-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |