There are no models available for this part yet.
Overview of TDR2A23 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDR2A23 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6536
|
Newark | Solid State On/Off Timer/ Box |Littelfuse TDR2A23 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9100 / $116.1500 | Buy Now | |
DISTI #
TDR2A23-ND
|
DigiKey | RELAY TIME DEL 1023SEC 10A 120V Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6070 | Buy Now | |
DISTI #
576-TDR2A23
|
Mouser Electronics | Time Delay & Timing Relays SOLIDSTATEON/OFFTIME R RoHS: Compliant | 7 |
|
$127.9200 / $151.1200 | Buy Now | |
Onlinecomponents.com | Solid State On/Off Timer RoHS: Compliant | 0 |
|
$119.8400 / $155.2800 | Buy Now | ||
DISTI #
TDR2A23
|
TTI | Time Delay & Timing Relays SOLIDSTATEON/OFFTIME R Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$115.3500 / $122.4100 | Buy Now | |
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY SOLID ST ON/OFF | 0 |
|
$317.7472 / $333.6345 | RFQ |
CAD Models for TDR2A23 by Littelfuse Inc
Part Data Attributes for TDR2A23 by Littelfuse Inc
TDR2A23
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
TDR2A23Littelfuse IncVS
-