Part Details for TDR3-1213WISM by Traco Power
Overview of TDR3-1213WISM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Price & Stock for TDR3-1213WISM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDR3-1213WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$33.1600 / $37.2400 | RFQ |
DISTI #
000000000005182249
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$28.4800 / $35.8100 | Buy Now |
Part Details for TDR3-1213WISM
TDR3-1213WISM CAD Models
TDR3-1213WISM Part Data Attributes
|
TDR3-1213WISM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TDR3-1213WISM
Traco Power
3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), SMD (DIP-14)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e3 | |
Length | 18.9 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 12.8 mm |