Part Details for TDS10SGRSTR04 by TE Connectivity
Overview of TDS10SGRSTR04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TDS10SGRSTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TDS10SGRSTR04TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 900 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
900 In Stock |
|
$2.1800 | Buy Now |
DISTI #
450-TDS10SGRSTR04TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 900 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0569 | Buy Now |
|
Onlinecomponents.com | TRI-STATE DIP 10P G RECESS SEAL T&R RoHS: Compliant |
900 Partner Stock |
|
$1.8900 / $2.4500 | Buy Now |
DISTI #
63493573
|
Verical | DIP and SIP Switches RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$2.0400 | Buy Now |
DISTI #
3-2319747-0
|
TME | Switch: DIP-SWITCH, Poles number: 10, ON-OFF-ON, 0.025A/24VDC Min Qty: 900 | 0 |
|
$2.1100 | RFQ |
|
Master Electronics | TRI-STATE DIP 10P G RECESS SEAL T&R RoHS: Compliant |
900 Partner Stock |
|
$1.8900 / $2.4500 | Buy Now |
Part Details for TDS10SGRSTR04
TDS10SGRSTR04 CAD Models
TDS10SGRSTR04 Part Data Attributes
|
TDS10SGRSTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TDS10SGRSTR04
TE Connectivity
Slide Dip Switch, 10 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 4.1 mm | |
Body Length or Diameter | 26.56 mm | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |