Part Details for TDT-120-AKA-010 by atc Diversified Electronics
Overview of TDT-120-AKA-010 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDT-120-AKA-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-TDT-120-AKA-010-ND
|
DigiKey | RELAY TIME DELAY 10SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$239.5800 | Buy Now |
|
Onlinecomponents.com | Plug-in True Off-delay Timer .1 to 10 sec 120 vac |
9 In Stock |
|
$216.5700 / $243.8800 | Buy Now |
|
Master Electronics | Plug-in True Off-delay Timer .1 to 10 sec 120 vac |
9 In Stock |
|
$216.5700 / $243.8800 | Buy Now |