Part Details for TDT-120-AKA-060 by atc Diversified Electronics
Overview of TDT-120-AKA-060 by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDT-120-AKA-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-TDT-120-AKA-060-ND
|
DigiKey | RELAY TIME DELAY 60SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$239.5800 | Buy Now |
DISTI #
830-TDT-120-AKA-060
|
Mouser Electronics | Time Delay & Timing Relays True Off Delay Time Delay Relay 110/120 V AC/DC RoHS: Not Compliant | 5 |
|
$248.3900 | Buy Now |
DISTI #
70712187
|
RS | Time Delay Relay, DPDT, 10A, 1/6HP @ 240VAC | ATC Diversified Electronics TDT-120-AKA-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$219.9300 / $244.3700 | Buy Now |
|
Onlinecomponents.com | Delay Relay DPDT, 10A, 1/6HP @ 240VAC RoHS: Compliant | 0 |
|
$216.5700 / $243.8800 | Buy Now |