There are no models available for this part yet.
Overview of TDT-240-AKA-060 by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TDT-240-AKA-060 by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM3161
|
Newark | Time Delay & Timing Relays True Off Delay Time Delayrelay 208/240 V Ac/Dc |Atc TDT-240-AKA-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.3100 | Buy Now | |
Neutron USA | Time Delay Relay, Off-Delay, DPDT, 10A, @250VAC, 24VDC, 211VA@120VAC, TDT Series | 48 |
|
$594.9800 | Buy Now |