Part Details for TDTA123J,LM by Toshiba America Electronic Components
Overview of TDTA123J,LM by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDTA123J,LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TDTA123J,LMCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
TDTA123J,LM
|
Avnet Americas | PNP Bipolar Transistor 50V Supply 100mA Output Current 320mW Power Dissipation 2.86kΩ Input Resistance Surface Mount 3-Pin SOT-23 T/R - Tape and Reel (Alt: TDTA123J,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |
DISTI #
757-TDTA123JLM
|
Mouser Electronics | Digital Transistors BRT -0.1A -50V 2.2KOhm / 47KOhm RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
DISTI #
TDTA123J,LM
|
Avnet Americas | PNP Bipolar Transistor 50V Supply 100mA Output Current 320mW Power Dissipation 2.86kΩ Input Resistance Surface Mount 3-Pin SOT-23 T/R - Tape and Reel (Alt: TDTA123J,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0174 / $0.0222 | Buy Now |