Part Details for TDTA143Z,LM by Toshiba America Electronic Components
Overview of TDTA143Z,LM by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDTA143Z,LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TDTA143Z,LMCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0158 / $0.1500 | Buy Now |
DISTI #
TDTA143Z,LM
|
Avnet Americas | PNP Bipolar Transistor 50V Supply 100mA Output Current 320mW Power Dissipation 6.11k⦠Input Resistance Surface Mount 3-Pin SOT-23 T/R - Tape and Reel (Alt: TDTA143Z,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0184 | Buy Now |
DISTI #
757-TDTA143ZLM
|
Mouser Electronics | Digital Transistors BRT -0.1A -50V 4.7KOhm / 47KOhm RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |