Part Details for TDZVTR30 by ROHM Semiconductor
Overview of TDZVTR30 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDZVTR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7160
|
Newark | Zener Diode, 30V, 0.5W, Sod-323He Rohs Compliant: Yes |Rohm TDZVTR30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1130 / $0.3850 | Buy Now |
DISTI #
TDZVTR30CT-ND
|
DigiKey | DIODE ZENER 30V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 / $0.5200 | Buy Now |
DISTI #
TDZVTR30
|
Avnet Americas | Small mold type zener diode for voltage regulation. - Tape and Reel (Alt: TDZVTR30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-TDZVTR30
|
Mouser Electronics | Zener Diodes 500mW 27-33V SOD-323HE | 2855 |
|
$0.0800 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0832 | Buy Now |
|
Quest Components | 1400 |
|
$0.2280 / $0.5700 | Buy Now | |
DISTI #
TDZVTR30
|
TME | Diode: Zener, 500mW, 30V, SMD, reel,tape, SOD323HE, single diode Min Qty: 1 | 0 |
|
$0.0589 / $0.1593 | RFQ |
|
Ameya Holding Limited | SMALL MOLD TYPE ZENER DIODE FOR Min Qty: 1 | 100-Authorized Distributor |
|
$0.0847 / $0.1440 | Buy Now |
DISTI #
TDZVTR30
|
Avnet Silica | Small mold type zener diode for voltage regulation. (Alt: TDZVTR30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901534485
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.1240 | Buy Now |
Part Details for TDZVTR30
TDZVTR30 CAD Models
TDZVTR30 Part Data Attributes
|
TDZVTR30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TDZVTR30
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for TDZVTR30
This table gives cross-reference parts and alternative options found for TDZVTR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDZVTR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZTR30 | Zener Diode, 30V V(Z), 10%, 0.5W, | ROHM Semiconductor | TDZVTR30 vs TDZTR30 |
USFZ30V | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | TDZVTR30 vs USFZ30V |
USFZ33V | Zener Diode, 33V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | TDZVTR30 vs USFZ33V |
TDZFHTR30 | Zener Diode, | ROHM Semiconductor | TDZVTR30 vs TDZFHTR30 |
TDZFH30 | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | TDZVTR30 vs TDZFH30 |
TDZ30TR | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, TUMD2, 2 PIN | ROHM Semiconductor | TDZVTR30 vs TDZ30TR |