There are no models available for this part yet.
Overview of TE-11151 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-115-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
77311-115-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch. |
Price & Stock for TE-11151 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-TE-11151
|
Mouser Electronics | Toggle Switches (ON) OFF (ON) 1 Pole 15/32-32 Bushing RoHS: Compliant | 4 |
|
$44.1600 / $56.7700 | Buy Now | |
Onlinecomponents.com | TE Miniature Toggle Switch RoHS: Compliant | 0 |
|
$27.9600 / $52.3700 | Buy Now | ||
DISTI #
000000000003490280
|
Sager | Toggle Switches (ON) OFF (ON) 1 Pole 15/32-32 Bushing Min Qty: 4 | 0 |
|
$27.2700 / $51.2900 | Buy Now |
CAD Models for TE-11151 by OTTO Engineering Inc
Part Data Attributes for TE-11151 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
OTTO
|
Actuator Angle
|
14 deg
|
Actuator Length
|
0.687 inch
|
Actuator Material
|
STAINLESS STEEL
|
Actuator Type
|
LEVER
|
Body Breadth
|
9.25 mm
|
Body Height
|
17.93 mm
|
Body Length or Diameter
|
14.53 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.469 inch
|
Bushing Type
|
15/32-32
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
2A@115VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
20000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Housing Material
|
STAINLESS STEEL
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
ENVIRONMENTALLY SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for TE-11151
This table gives cross-reference parts and alternative options found for TE-11151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE-11151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE11151 | TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | OTTO Engineering Inc | TE-11151 vs TE11151 |