There are no models available for this part yet.
Overview of TE-11271 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-19LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch. | |
77311-127-19 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch. | |
RJMG161127101BR | Amphenol Communications Solutions | RJMG, Input output Connectors, 10/100, 1x1 with leds |
Price & Stock for TE-11271 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-TE-11271
|
Mouser Electronics | Toggle Switches ON ON ON 2 Pole 15/32-32 Bushing RoHS: Compliant | 0 |
|
$47.0300 / $61.8000 | Order Now | |
Onlinecomponents.com | Commericial and Military Miniature, Non-Teasible Toggle Switch - MS21353-331 RoHS: Compliant | 0 |
|
$31.9600 / $59.8500 | Buy Now | ||
DISTI #
000000000003490287
|
Sager | Toggle Switches ON ON ON 2 Pole 15/32-32 Bushing Min Qty: 4 | 0 |
|
$31.1700 / $58.6200 | Buy Now |
CAD Models for TE-11271 by OTTO Engineering Inc
Part Data Attributes for TE-11271 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
14 deg
|
Actuator Length
|
0.687 inch
|
Actuator Material
|
STAINLESS STEEL
|
Actuator Type
|
LEVER
|
Body Breadth
|
9.25 mm
|
Body Height
|
17.93 mm
|
Body Length or Diameter
|
14.53 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.469 inch
|
Bushing Type
|
15/32-32
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
2A@115VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-ON-ON
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
20000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Housing Material
|
STAINLESS STEEL
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
ENVIRONMENTALLY SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP3T
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|