Part Details for TE-21231 by OTTO Engineering Inc
Overview of TE-21231 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE-21231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-TE-21231
|
Mouser Electronics | Toggle Switches ON NONE ON 2 Pole 1/4in-40 Bushing RoHS: Compliant | 0 |
|
$47.0300 / $61.8000 | Order Now |
DISTI #
000000000003490296
|
Sager | Toggle Switches ON NONE ON 2 Pole 1/4in-40 Bushing Min Qty: 4 | 0 |
|
$31.1700 / $58.6200 | Buy Now |
Part Details for TE-21231
TE-21231 CAD Models
TE-21231 Part Data Attributes
|
TE-21231
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
TE-21231
OTTO Engineering Inc
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 21 deg | |
Actuator Length | 0.44 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | LEVER | |
Body Breadth | 9.25 mm | |
Body Height | 17.93 mm | |
Body Length or Diameter | 14.53 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.17 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |