There are no models available for this part yet.
Overview of TE-A-SMA-MM by Maury Microwave Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for TE-A-SMA-MM by Maury Microwave Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5383-TE-A-SMA-MM-ND
|
DigiKey | SMA Test Essentials Adapters Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
628 In Stock |
|
$68.0000 / $74.0000 | Buy Now | |
DISTI #
59851.1
|
TestEquity LLC | Maury Microwave TE-A-SMA-MM RF Adapter, SMA(m-m), DC-18GHz, Test Essentials Series | 0 |
|
$67.0000 | Buy Now |