Part Details for TE-A-SMAN-FM by Maury Microwave Corporation
Overview of TE-A-SMAN-FM by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRE09SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, SOCKET Type, Solder Cup, Unified Thread, Vertical | |
MDBRE15SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 15 Position high density, SOCKET Type, Solder Cup, Unified Thread, Vertical | |
MDBRA3W3SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, Input Output Connectors, Vertical, Solder cup socket contact, A3W3 arrangement, 3 Position, Socket Type, Solder Cup, Unified Thread. |
Price & Stock for TE-A-SMAN-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-TE-A-SMAN-FM-ND
|
DigiKey | SMA to Type N Test Essentials Ad Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
567 In Stock |
|
$149.0000 / $164.0000 | Buy Now |
DISTI #
59853.1
|
TestEquity LLC | Maury Microwave TE-A-SMAN-FM RF Adapter, SMA(f) to N(m), DC-18GHz, Test Essentials Series | 0 |
|
$149.0000 | Buy Now |