Part Details for TE082305-1 by DB Unlimited
Overview of TE082305-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE082305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE082305-1CT-ND
|
DigiKey | BUZZER ELECTRO 5V 8.5X8.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
377 In Stock |
|
$2.1796 / $3.7600 | Buy Now |
DISTI #
497-TE082305-1
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 296 |
|
$2.1000 / $3.7500 | Buy Now |
|
Future Electronics | 8.5 x 4 mm 23.5 KHz 5 V 87 dB SMT Electro-Mechanical Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$1.9900 / $4.1400 | Buy Now |