Part Details for TE092701-4 by DB Unlimited
Overview of TE092701-4 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE092701-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE092701-4-ND
|
DigiKey | BUZZER ELECTRO 1.5V 9MM TH Min Qty: 750 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9641 | Buy Now |
DISTI #
497-TE092701-4
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 0 |
|
$0.8950 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 282 | 0 |
|
$1.0200 | Buy Now |
DISTI #
25902830
|
Verical | Audio Transducer Mechanical 1V 3V 80mA 1.5V 80dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1447 | Americas - 450 |
|
$0.4344 | Buy Now |
DISTI #
C1S202200003654
|
Chip1Stop | Unclassified RoHS: Compliant | 450 |
|
$0.7870 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$1.1400 / $2.0300 | Buy Now |