TE1000B1R0J
TE Connectivity
Description: RESISTOR, WIRE WOUND

Overview of TE1000B1R0J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for TE1000B1R0J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35R2504
Newark Res, Wirewound, 1R, 5%, 2.5Kv, Solder, Resistance:1Ohm, Product Range:Te Series, Power Rating:1Kw, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 440Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE1000B1R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 192
  • 1 $76.6000
  • 5 $75.0300
  • 10 $73.2600
  • 25 $71.5900
  • 50 $68.2700
  • 100 $65.4200
$65.4200 / $76.6000 Buy Now
DISTI # 35R2504
Avnet Americas Resistor, 1 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 35R2504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 12 Partner Stock
  • 1 $75.4500
  • 5 $73.9000
  • 10 $72.1700
  • 25 $70.5300
  • 50 $67.1400
$67.1400 / $75.4500 Buy Now
DISTI # 1879453-1
Avnet Americas Resistor, 1 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879453-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Reel 0
  • 10 $62.1981
  • 20 $60.4461
  • 40 $58.6940
  • 60 $56.9419
  • 80 $55.1899
  • 100 $53.4378
  • 1,000 $51.6858
$51.6858 / $62.1981 Buy Now
DISTI # TE1000B1R0J
IBS Electronics Res Wirewound 1 Ohm 5% 1000W 440ppm/C RDL Lug Bolt-On/Bracket Mount Loose Min Qty: 10 Package Multiple: 1 0
  • 10 $95.8100
  • 11 $82.6800
  • 12 $78.3900
  • 13 $71.0060
  • 100 $66.5080
  • 200 $61.9970
  • 500 $57.4860
$57.4860 / $95.8100 Buy Now
DISTI # AMP1879453-1
Interstate Connecting Components TE 1000W 1R0 5% BRACKET 0
  • 10 $67.3869
  • 20 $66.3659
  • 30 $65.3754
  • 120 $61.2245
$61.2245 / $67.3869 Buy Now
DISTI # 1879453-1
Avnet Abacus Resistor, 1 Ohm, � 5%, 1000 W, Wirewound, High Power, Solder Lug (Alt: 1879453-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TE1000B1R0J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TE1000B1R0J by TE Connectivity

TE1000B1R0J
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK, BOX
Physical Dimension
350mm x 60mm x 119mm
Rated Power Dissipation (P)
1000 W
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
440 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
2500 V
Want to compare parts?
  1. TE1000B1R0J
    TE Connectivity
    RESISTOR, WIRE WOUND
    VS

Related Parts for TE1000B1R0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE1000B1R0J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE1000B1R0J by TE Connectivity

  • Please alert me when TE1000B1R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE1000B1R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE1000B1R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE1000B1R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE1000B1R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE1000B1R0J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: