Part Details for TE10A2402F01 by SL Power Electronics
Overview of TE10A2402F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE10A2402F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE10A2402F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 12W Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7261 | Buy Now |
DISTI #
675-TE10A2402F01
|
Mouser Electronics | Wall Mount AC Adapters External Adapter Level VI RoHS: Compliant | 0 |
|
$11.6300 / $11.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6500 / $22.1800 | Buy Now |
DISTI #
000000000005443808
|
Sager | Wall Mount AC Adapters External Adapter Level VI Min Qty: 1 | 0 |
|
$10.8000 / $12.9300 | Buy Now |