There are no models available for this part yet.
Overview of TE1450-020 by AC Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TE1450-020 by AC Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5148-TE1450-020TB-ND
|
DigiKey | 20ft 14-50P to CS6364 50A Cord Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$158.7320 / $161.1500 | Buy Now |