Part Details for TE1508 by Mecatraction Sa
Overview of TE1508 by Mecatraction Sa
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TE1508
TE1508 CAD Models
TE1508 Part Data Attributes
|
TE1508
Mecatraction Sa
Buy Now
Datasheet
|
Compare Parts:
TE1508
Mecatraction Sa
Connector Accessory, Ferrule-stepped, Copper Alloy
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MECATRACTION SA | |
Reach Compliance Code | unknown | |
Assembly Item Name | FERRULE-STEPPED | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |