Part Details for TE20A0503F01 by SL Power Electronics
Overview of TE20A0503F01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE20A0503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4552
|
Newark | Ac/Dc Desktop Adapter 5V 15W |Sl Power TE20A0503F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $25.7500 | Buy Now |
DISTI #
271-2906-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 15W Min Qty: 1 Lead time: 8 Weeks Container: Box |
495 In Stock |
|
$13.7957 / $16.8600 | Buy Now |
DISTI #
70606639
|
RS | Power Supply, AC-DC, Class I Desktop, 5V,3A, 90-264V In | SL Power ( Ault / Condor ) TE20A0503F01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5100 | RFQ |
|
Onlinecomponents.com | 15 W, Single Output, 5 VDC@3.0 A Industrial Desktop AC-DC Power Supply RoHS: Compliant |
67 Partner Stock |
|
$12.6500 / $18.2300 | Buy Now |
DISTI #
000000000005385081
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 5Vdc, 20W, Level VI Min Qty: 1 | 323 |
|
$12.9000 / $15.4400 | Buy Now |
|
Master Electronics | 15 W, Single Output, 5 VDC@3.0 A Industrial Desktop AC-DC Power Supply RoHS: Compliant |
67 Partner Stock |
|
$12.6500 / $18.2300 | Buy Now |