Part Details for TE240A2451F01 by SL Power Electronics
Overview of TE240A2451F01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TE240A2451F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2970-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 240W Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$150.4994 / $166.1800 | Buy Now |
DISTI #
71038456
|
RS | Power Supply, AC-DC, Desktop, 240W, 24V@10A, 6 Pin Con, Class I | SL Power ( Ault / Condor ) TE240A2451F01 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$167.8400 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - Desktop (Class I) - 90 to 264VAC Input - 10A, 24V Output - 240W - Level VI Efficiency - Rectangular, 6 Position Output Connector. RoHS: Compliant |
6 In Stock |
|
$181.9100 / $213.8100 | Buy Now |
DISTI #
000000000005443884
|
Sager | Desktop AC Adapters 240W 24V 10A C14 6pn Minifit plug Min Qty: 1 | 109 |
|
$149.2300 / $178.6300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Desktop (Class I) - 90 to 264VAC Input - 10A, 24V Output - 240W - Level VI Efficiency - Rectangular, 6 Position Output Connector. RoHS: Compliant |
6 In Stock |
|
$181.9100 / $213.8100 | Buy Now |
Part Details for TE240A2451F01
TE240A2451F01 CAD Models
TE240A2451F01 Part Data Attributes
|
TE240A2451F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TE240A2451F01
SL Power Electronics
ITE, SWITCHING EXTERNAL PSU, 240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL, UKCA | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 214 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 47 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 108 mm |