Part Details for TE30A1203C01 by Advanced Energy Industries Inc
Overview of TE30A1203C01 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE30A1203C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE30A1203C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W - Bulk (Alt: TE30A1203C01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5928 / $21.8026 | Buy Now |