Part Details for TE30A1803N01 by SL Power Electronics
Overview of TE30A1803N01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE30A1803N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4583
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TE30A1803N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2300 / $38.2600 | Buy Now |
DISTI #
2266-TE30A1803N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 30W Min Qty: 4 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$20.4200 / $22.0600 | Buy Now |
DISTI #
TE30A1803N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 30W Min Qty: 4 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$20.4719 | Buy Now |
DISTI #
675-TE30A1803N01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C8 18Vdc, 30W, Level VI RoHS: Compliant | 0 |
|
$20.4700 | Order Now |
DISTI #
70606668
|
RS | Power Supply, AC-DC, Class II Desktop, 18V,1.67A, 90-264V In | SL Power ( Ault / Condor ) TE30A1803N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
360 Partner Stock |
|
$20.2700 / $26.8300 | Buy Now |
DISTI #
000000000005385110
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 18Vdc, 30W, Level VI Min Qty: 1 | 0 |
|
$19.1500 / $22.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
360 Partner Stock |
|
$20.2700 / $26.8300 | Buy Now |
Part Details for TE30A1803N01
TE30A1803N01 CAD Models
TE30A1803N01 Part Data Attributes:
|
TE30A1803N01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TE30A1803N01
SL Power Electronics
AC/DC DESKTOP ADAPTER 18V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |