Part Details for TE30A2402F01 by SL Power Electronics
Overview of TE30A2402F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE30A2402F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4584
|
Newark | Power Supply |Sl Power TE30A2402F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2300 / $38.2600 | Buy Now |
DISTI #
2266-TE30A2402F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 32W Min Qty: 4 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$20.8300 / $22.0600 | Buy Now |
DISTI #
TE30A2402F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 32W Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4719 | Buy Now |
DISTI #
675-TE30A2402F01
|
Mouser Electronics | Wall Mount AC Adapters External Adapter Level VI RoHS: Compliant | 0 |
|
$20.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$20.6800 / $27.3700 | Buy Now |
DISTI #
000000000005443915
|
Sager | Wall Mount AC Adapters External Adapter Level VI Min Qty: 1 | 0 |
|
$19.1500 / $22.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$20.6800 / $27.3700 | Buy Now |