Part Details for TE400B120RJ by TE Connectivity
Overview of TE400B120RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE400B120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3909
|
Newark | Res, 120R, 400W, Solder Lug, Wirewound, Resistance:120Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity TE400B120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$43.6400 / $53.5800 | Buy Now |
DISTI #
TE400B120RJ-ND
|
DigiKey | RES CHAS MNT 120 OHM 5% 400W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7050 | Buy Now |
DISTI #
96X3909
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$45.8400 / $57.6000 | Buy Now |
DISTI #
279-TE400B120RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 120R 5% Bracket | 0 |
|
$45.7200 / $61.5300 | Order Now |
|
Onlinecomponents.com | TE 400W 120R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
DISTI #
2-1879449-6
|
Avnet Abacus | Resistor, 120 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 2-1879449-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 400W 120R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.0000 / $60.0400 | Buy Now |
Part Details for TE400B120RJ
TE400B120RJ CAD Models
TE400B120RJ Part Data Attributes
|
TE400B120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE400B120RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE400B120RJ
This table gives cross-reference parts and alternative options found for TE400B120RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE400B120RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1879449-6 | RESISTOR, WIRE WOUND | TE Connectivity | TE400B120RJ vs 2-1879449-6 |