Part Details for TE520P-RD02 by TE Connectivity
Overview of TE520P-RD02 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
Price & Stock for TE520P-RD02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE520P-RD02-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG RED 1000' Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |
Part Details for TE520P-RD02
TE520P-RD02 CAD Models
TE520P-RD02 Part Data Attributes
|
TE520P-RD02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE520P-RD02
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |