Part Details for TE56DS-3.2540 by Sierra Electronics
Overview of TE56DS-3.2540 by Sierra Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. |
Price & Stock for TE56DS-3.2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3907-TE56DS-3.2540-ND
|
DigiKey | TAPE SPLICING CLEAR 1.73"X2.20" Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
60 In Stock |
|
$105.0000 | Buy Now |