Part Details for TEA1713T/N2,518 by NXP Semiconductors
Overview of TEA1713T/N2,518 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TEA1713T/N2,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8994
|
Newark | Pfc Ctrl, 500Khz, -40 To 150Deg C Rohs Compliant: Yes |Nxp TEA1713T/N2,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $3.8000 | Buy Now |
DISTI #
41T4465
|
Newark | Dcm/Qr Pfc + Resonant Power Supply Control Ic/ Reel Rohs Compliant: Yes |Nxp TEA1713T/N2,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
568-14339-1-ND
|
DigiKey | IC PFC CTRLR DCM 500KHZ 24SO Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
967 In Stock |
|
$1.8235 / $3.7800 | Buy Now |
DISTI #
TEA1713T/N2,518
|
Avnet Americas | Power Supply Control IC 24-Pin SO T/R - Tape and Reel (Alt: TEA1713T/N2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.7208 / $1.9747 | Buy Now |
DISTI #
771-TEA1713T/N2518
|
Mouser Electronics | Power Factor Correction - PFC RESONANT PWR SUPPLY CONTROL IC WITH PFC RoHS: Compliant | 951 |
|
$1.8900 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Rochester Electronics | TEA1713T - HV Start-Up Resonant LLC+PFC Combo Controller RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$1.9200 / $2.2600 | Buy Now |
DISTI #
TEA1713T/N2,518
|
Avnet Americas | Power Supply Control IC 24-Pin SO T/R - Tape and Reel (Alt: TEA1713T/N2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.7208 / $1.9747 | Buy Now |
DISTI #
TEA1713T/N2,518
|
Avnet Silica | Power Supply Control IC 24-Pin SO T/R (Alt: TEA1713T/N2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTLR RESONANT PFC 24SO | 9200 |
|
RFQ |
Part Details for TEA1713T/N2,518
TEA1713T/N2,518 CAD Models
TEA1713T/N2,518 Part Data Attributes:
|
TEA1713T/N2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1713T/N2,518
NXP Semiconductors
HV start-up resonant LLC+PFC combo controller SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |