Part Details for TEA1721DT/N1,118 by NXP Semiconductors
Overview of TEA1721DT/N1,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1721DT/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9383
|
Newark | Tea1721Dt/N1/ Reel Rohs Compliant: Yes |Nxp TEA1721DT/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7420 | Buy Now |
DISTI #
568-9558-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5576 / $1.4400 | Buy Now |
DISTI #
TEA1721DT/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 7-Pin SO T/R - Tape and Reel (Alt: TEA1721DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5262 / $0.6038 | Buy Now |
DISTI #
771-TEA1721DT/N1118
|
Mouser Electronics | Switching Controllers 15-19V 53KHz 78% RoHS: Compliant | 0 |
|
$0.5570 / $0.6090 | Order Now |
|
Future Electronics | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.5950 | Buy Now |
DISTI #
TEA1721DT/N1,118
|
Avnet Silica | Switched Mode Power Supply Controller 7-Pin SO T/R (Alt: TEA1721DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA1721DT/N1,118
|
EBV Elektronik | Switched Mode Power Supply Controller 7-Pin SO T/R (Alt: TEA1721DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEA1721DT/N1,118
TEA1721DT/N1,118 CAD Models
TEA1721DT/N1,118 Part Data Attributes
|
TEA1721DT/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1721DT/N1,118
NXP Semiconductors
HV start-up flyback controller with integrated MOSFET for 5 W applications, f~burst = 1270 Hz SOP 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 7 | |
Manufacturer Package Code | SOT1175-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G7 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 53 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |