Part Details for TEA1723DT/N1,118 by NXP Semiconductors
Overview of TEA1723DT/N1,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TEA1723DT/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5353
|
Newark | Cntrl, Smps, 700V, 1270Hz Fbrs, 11W, 7So, Input Voltage Ac Min:-, Input Voltage Ac Max:230V, Ac/Dc Converter Case Style:Soic, No. Of Pins:7Pins, Power Rating:11W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp TEA1723DT/N1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
90T9387
|
Newark | Tea1723Dt/N1/ Reel Rohs Compliant: Yes |Nxp TEA1723DT/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.9050 | Buy Now |
DISTI #
568-13393-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6641 / $0.7172 | Buy Now |
DISTI #
TEA1723DT/N1,118
|
Avnet Americas | AC/DC Off Line Converter, Flyback, Isolated, 11 W, 7 Pins, SOIC - Tape and Reel (Alt: TEA1723DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6417 / $0.7364 | Buy Now |
DISTI #
771-TEA1723DT/N1118
|
Mouser Electronics | Switching Controllers 15-19V 53KHz 78% RoHS: Compliant | 0 |
|
$0.6640 / $0.7170 | Order Now |
DISTI #
E02:0323_04861468
|
Arrow Electronics | AC/DC Switching Converters RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2347 | Europe - 30000 |
|
$0.6749 / $0.7282 | Buy Now |
|
Future Electronics | TEA1723 Series 700 V 11 W 4.8 Ohm 53 kHz SMPS Controller - SOIC-7 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7050 / $0.8600 | Buy Now |
DISTI #
77260210
|
Verical | AC/DC Switching Converters RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2347 | Americas - 30000 |
|
$0.6755 / $0.7290 | Buy Now |
DISTI #
TEA1723DT/N1,118
|
Avnet Silica | Switched Mode Power Supply Controller 7-Pin SO T/R (Alt: TEA1723DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA1723DT/N1,118
|
EBV Elektronik | Switched Mode Power Supply Controller 7-Pin SO T/R (Alt: TEA1723DT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEA1723DT/N1,118
TEA1723DT/N1,118 CAD Models
TEA1723DT/N1,118 Part Data Attributes:
|
TEA1723DT/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1723DT/N1,118
NXP Semiconductors
HV start-up flyback controller with integrated MOSFET for 11 W applications, f~burst = 1270 Hz SOP 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 7 | |
Manufacturer Package Code | SOT1175-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G7 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 53 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |