-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9438
|
Newark | Ic, Smps, Soic-16, Input Voltage Min:70Vac, Input Voltage Max:276Vac, Ic Case/Package:Soic, No. Of Pins:16Pins, Power Rating Max:250W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp TEA1751LT/N1,518 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
29T3988
|
Newark | Ic, Smps Controller, Soic-16, Full Reel, Input Voltage Min:70Vac, Input Voltage Max:276Vac, Ic Case/Package:Soic, No. Of Pins:16Pins, Power Rating Max:250W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp TEA1751LT/N1,518 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
568-4925-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.1162 / $2.5300 | Buy Now |
DISTI #
TEA1751LT/N1,518
|
Avnet Americas | GreenChip III SMPS Control 16-Pin SO T/R - Tape and Reel (Alt: TEA1751LT/N1,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1901 | Buy Now |
DISTI #
771-TEA1751LT/N1,518
|
Mouser Electronics | AC/DC Converters GREENNCHIP SMPS CONTROL IC RoHS: Compliant | 1268 |
|
$1.1100 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Quest Components | 80 |
|
$0.7455 / $2.4850 | Buy Now | |
DISTI #
TEA1751LT/N1,518
|
Avnet Americas | GreenChip III SMPS Control 16-Pin SO T/R - Tape and Reel (Alt: TEA1751LT/N1,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1901 | Buy Now |
DISTI #
TEA1751LT/N1,518
|
Avnet Silica | GreenChip III SMPS Control 16-Pin SO T/R (Alt: TEA1751LT/N1,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTRLR GREENCHIP SMPS 16-SOIC | 4900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA1751LT/N1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1751LT/N1,518
NXP Semiconductors
HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 150 kHz | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |