Part Details for TEA1751T/1791/DB/9 by NXP Semiconductors
Overview of TEA1751T/1791/DB/9 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1751T/1791/DB/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2261
|
Newark | Tea1751Db/T/1791/90W Rohs Compliant: Yes |Nxp TEA1751T/1791/DB/9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.1800 / $540.5400 | Buy Now |
DISTI #
TEA1751T/1791/DB/9-ND
|
DigiKey | TEA1751 DEMOBOARD Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.4960 / $507.7700 | Buy Now |
DISTI #
TEA1751T/1791/DB/9
|
Avnet Americas | HV Start-Up DCM/QR Flyback Controller 16-Pin SOIC - Boxed Product (Development Kits) (Alt: TEA1751T/1791/DB/9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$468.7200 / $540.5400 | Buy Now |
DISTI #
771-TEA1751T1791DB9
|
Mouser Electronics | Power Management IC Development Tools legacy NXP1 Demoboard fr Enovia TEA1751DB/T/1791/90W RoHS: Compliant | 0 |
|
$493.0500 | Order Now |
|
Future Electronics | RoHS: Exempt Min Qty: 1 Package Multiple: 1 | 0 |
|
$460.9800 | Buy Now |
DISTI #
TEA1751T/1791/DB/9
|
Avnet Americas | HV Start-Up DCM/QR Flyback Controller 16-Pin SOIC - Boxed Product (Development Kits) (Alt: TEA1751T/1791/DB/9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$468.7200 / $540.5400 | Buy Now |
Part Details for TEA1751T/1791/DB/9
TEA1751T/1791/DB/9 CAD Models
TEA1751T/1791/DB/9 Part Data Attributes:
|
TEA1751T/1791/DB/9
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1751T/1791/DB/9
NXP Semiconductors
SMPS combo IC for dual boost PFC and flyback control, safe restart protection, SOT109-1 Package, No Marking, Boards
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9023.00.00.00 | |
Samacsys Manufacturer | NXP | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 150 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |