There are no models available for this part yet.
Overview of TEA1753LT/N1,518 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TEA1753LT/N1,518 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T9130
|
Newark | Hv Start-Up Dcm/Qr Flyback Controller With Integrated Dcm/Qr Pfc Controller/ Reel Rohs Compliant: Yes |Nxp TEA1753LT/N1,518 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now | |
DISTI #
568-13395-2-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1914 / $1.2372 | Buy Now | |
DISTI #
TEA1753LT/N1,518
|
Avnet Americas | Switched Mode Power Supply Controller 16-Pin SO T/R - Tape and Reel (Alt: TEA1753LT/N1,518) RoHS: Compliant Min Qty: 276 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27484 Partner Stock |
|
$1.1252 / $1.2976 | Buy Now | |
DISTI #
TEA1753LT/N1,518
|
Avnet Americas | Switched Mode Power Supply Controller 16-Pin SO T/R - Tape and Reel (Alt: TEA1753LT/N1,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.2704 | Buy Now | |
DISTI #
771-TEA1753LT/N1518
|
Mouser Electronics | AC/DC Converters GreenChip III SMPS control IC RoHS: Compliant | 0 |
|
$1.1900 / $1.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now | ||
Rochester Electronics | TEA1753LT - Greenchip III SMPS Control IC RoHS: Compliant Status: Active Min Qty: 1 | 27484 |
|
$1.1200 / $1.3200 | Buy Now | ||
DISTI #
TEA1753LT/N1,518
|
EBV Elektronik | Switched Mode Power Supply Controller 16-Pin SO T/R (Alt: TEA1753LT/N1,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TEA1753LT/N1,518 by NXP Semiconductors
Part Data Attributes for TEA1753LT/N1,518 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOP
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT109-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
650 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
150 kHz
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|