Part Details for TEA1892TS/1Z by NXP Semiconductors
Overview of TEA1892TS/1Z by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1892TS/1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7324
|
Newark | Greenchip Synchronous Rectifier Controller/ Reel Rohs Compliant: Yes |Nxp TEA1892TS/1Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4510 | Buy Now |
DISTI #
TEA1892TS/1Z-ND
|
DigiKey | IC SYNC RECTIFIER CTRLR 6TSOP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4352 / $0.4759 | Buy Now |
DISTI #
TEA1892TS/1Z
|
Avnet Americas | AC to DC Controller 1-OUT 8.5V to 38V Quasi-Resonant Flyback 6-Pin TSOP T/R - Tape and Reel (Alt: TEA1892TS/1Z) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4208 / $0.4645 | Buy Now |
DISTI #
771-TEA1892TS/1Z
|
Mouser Electronics | Switching Controllers GreenChip Synchronous Rectifier Controller RoHS: Compliant | 0 |
|
$0.4350 / $0.4390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3960 | Buy Now |
DISTI #
TEA1892TS/1Z
|
Avnet Silica | AC to DC Controller 1-OUT 8.5V to 38V Quasi-Resonant Flyback 6-Pin TSOP T/R (Alt: TEA1892TS/1Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TEA1892TS/1Z
TEA1892TS/1Z CAD Models
TEA1892TS/1Z Part Data Attributes
|
TEA1892TS/1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1892TS/1Z
NXP Semiconductors
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |