-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEA19161T - Resonant power supply control IC SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2348
|
Newark | Pwr Management-Digital, Soic-16, Input Voltage Min:-, Input Voltage Max:-, Pwm Input Frequency:500Khz, Digital Ic Case:Soic, No. Of Pins:16Pins, External Input Capacitance:-, External Output Capacitance:-, Operating Temperature Rohs Compliant: Yes |Nxp TEA19161T/2Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7120 |
|
$0.7930 | Buy Now |
DISTI #
568-14211-1-ND
|
DigiKey | IC PFC CTRLR DCM 500KHZ 16SO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9269 In Stock |
|
$1.1723 / $2.7900 | Buy Now |
DISTI #
TEA19161T/2Y
|
Avnet Americas | Digital Controller 16-Pin SOIC T/R - Tape and Reel (Alt: TEA19161T/2Y) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1441 / $1.3129 | Buy Now |
DISTI #
61AC2348
|
Avnet Americas | Digital Controller 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 61AC2348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$1.6400 / $2.0300 | Buy Now |
DISTI #
771-TEA19161T/2Y
|
Mouser Electronics | Switching Controllers Resonant LLC controller RoHS: Compliant | 24353 |
|
$1.1400 / $1.8000 | Buy Now |
DISTI #
V72:2272_16160332
|
Arrow Electronics | Power Factor Correction Controller 500kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 Container: Cut Strips | Americas - 9497 |
|
$1.2030 / $1.3660 | Buy Now |
|
Future Electronics | Switching Controllers TEA19161T/2/SO16/REEL 13" Q1/T RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
61356576
|
Verical | Power Factor Correction Controller 500kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2211 | Americas - 9497 |
|
$1.2030 / $1.3660 | Buy Now |
DISTI #
79931857
|
Verical | Power Factor Correction Controller 500kHz 16-Pin SO T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2352 | Americas - 2500 |
|
$1.3750 / $1.6125 | Buy Now |
|
Rochester Electronics | TEA19161T - resonant LLC power supply RoHS: Compliant Status: Active Min Qty: 1 | 205000 |
|
$1.2800 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA19161T/2Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA19161T/2Y
NXP Semiconductors
TEA19161T - Resonant power supply control IC SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |