-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8000
|
Newark | Synchronous Rectifier Ctrl, Hvson-8, Ic Function:Secondary Side Synchronous Rectifier Controller, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Hvson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp TEA1999TK/2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5800 / $1.0100 | Buy Now |
DISTI #
95AC2256
|
Newark | Tea1999Tk/2/ Reel Rohs Compliant: Yes |Nxp TEA1999TK/2J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4630 | Buy Now |
DISTI #
568-15285-1-ND
|
DigiKey | IC CTRLR SYNC RECT HVSON8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11990 In Stock |
|
$0.3851 / $1.0300 | Buy Now |
DISTI #
TEA1999TK/2J
|
Avnet Americas | AC DC Controller Secondary Side Synchronous Rectifier Controller Single 0V to 21V Flyback 8-Pin HVSON T/R - Tape and Reel (Alt: TEA1999TK/2J) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-TEA1999TK/2J
|
Mouser Electronics | Power Management Specialized - PMIC TEA1999TK/2 RoHS: Compliant | 5919 |
|
$0.3850 / $1.0200 | Buy Now |
|
Future Electronics | Power Management Specialised - PMIC TEA1999TK RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
DISTI #
TEA1999TK/2J
|
Avnet Silica | AC DC Controller Secondary Side Synchronous Rectifier Controller Single 0V to 21V Flyback 8-Pin HVSON T/R (Alt: TEA1999TK/2J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA1999TK/2J
|
EBV Elektronik | AC DC Controller Secondary Side Synchronous Rectifier Controller Single 0V to 21V Flyback 8-Pin HVSON T/R (Alt: TEA1999TK/2J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA1999TK/2J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1999TK/2J
NXP Semiconductors
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | ||
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | SOI | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |