-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3588
|
Newark | Audio Power Amplifier, 0 C, Dip, 150 C |Stmicroelectronics TEA2025B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
89K1062
|
Newark | Audio Power Amplifier, Class Ab, 2.3W Dip-16, Output Power X Channels @ Load:4.7W X 1 @ 8Ohm, 2.4W X 2 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:3V To 12V, Ic Case/Package:Dip, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TEA2025B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$1.0237 / $1.6380 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA2025B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2025B
STMicroelectronics
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TEA2025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA1634P | Sony Semiconductor | Check for Price | Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | TEA2025B vs CXA1634P |
CXA1622P | Sony Semiconductor | Check for Price | Audio Amplifier, 0.45W, 2 Channel(s), 1 Func, Bipolar, PDIP16, PLASTIC, DIP-16 | TEA2025B vs CXA1622P |
TDA2822 | STMicroelectronics | Check for Price | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 | TEA2025B vs TDA2822 |
TEA2025D013TR | STMicroelectronics | Check for Price | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16 | TEA2025B vs TEA2025D013TR |
AN7142 | Panasonic Electronic Components | Check for Price | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | TEA2025B vs AN7142 |
TPA3138D2PWPR | Texas Instruments | $0.3407 | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | TEA2025B vs TPA3138D2PWPR |
TDA7268 | STMicroelectronics | Check for Price | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | TEA2025B vs TDA7268 |
AN7108 | Panasonic Electronic Components | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP16, DIP-36 | TEA2025B vs AN7108 |