Part Details for TEA2096T/1J by NXP Semiconductors
Overview of TEA2096T/1J by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA2096T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0066
|
Newark | Sync Rectification Cntr, Soic, 125Deg C Rohs Compliant: Yes |Nxp TEA2096T/1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2281 |
|
$0.8970 / $1.5100 | Buy Now |
DISTI #
57AK6798
|
Newark | Dual Synchronous Rectification Controller/ Reel Rohs Compliant: Yes |Nxp TEA2096T/1J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.8710 | Buy Now |
DISTI #
568-TEA2096T/1JCT-ND
|
DigiKey | IC SYNC RECT CTRL SO8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7417 In Stock |
|
$0.6542 / $1.5400 | Buy Now |
DISTI #
TEA2096T/1J
|
Avnet Americas | Synchronous Rectifier Controller, 4.75 V to 38 Supply, SOIC-8, -40 ?C to 125 ?C - Tape and Reel (Alt: TEA2096T/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6322 / $0.7255 | Buy Now |
DISTI #
771-TEA2096T/1J
|
Mouser Electronics | Switching Controllers Dual Synchronous Rectification controller RoHS: Compliant | 1476 |
|
$0.6540 / $1.5800 | Buy Now |
|
Future Electronics | TEA2096 Series 800 µA 1 MHz Non-Isolated Synchronous Rectifier SO-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6450 / $0.8700 | Buy Now |
DISTI #
68485833
|
Verical | AC to DC Switching Converter Half Bridge 1000kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2319 | Americas - 2075 |
|
$0.6577 | Buy Now |
DISTI #
C1S537102282987
|
Chip1Stop | Dual Synchronous Rectification controller RoHS: Compliant | 2075 |
|
$0.6880 / $1.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.7333 / $0.7857 | Buy Now |