TEA5764UK/N2
Description: TEA5764UK/N2

Overview of TEA5764UK/N2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Entertainment and Gaming

CAD Models for TEA5764UK/N2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEA5764UK/N2 by NXP Semiconductors

TEA5764UK/N2
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Demodulation Type
FM
JESD-30 Code
S-PBGA-B34
Number of Terminals
34
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA34,7X7,20
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. TEA5764UK/N2
    NXP Semiconductors
    TEA5764UK/N2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA5764UK/N2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA5764UK/N2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TEA5764UK/N2 would you like to use for your alert(s)?
  • Please alert me when TEA5764UK/N2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA5764UK/N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA5764UK/N2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA5764UK/N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA5764UK/N2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA5764UK/N2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: