Part Details for TEA6017AT/1Y by NXP Semiconductors
Overview of TEA6017AT/1Y by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA6017AT/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2587
|
Newark | Pfc Controller, 75Khz, -40 To 150Deg C Rohs Compliant: Yes |Nxp TEA6017AT/1Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$1.9100 / $3.6200 | Buy Now |
DISTI #
27AK3409
|
Newark | Dcm/Qr/Ccm & Multi Mode Pfc + Resonant Power Supply Control Ic Rohs Compliant: Yes |Nxp TEA6017AT/1Y Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
568-TEA6017AT/1YCT-ND
|
DigiKey | IC PFC LLC CONFIG CONTROLER SO16 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4957 In Stock |
|
$1.6832 / $3.4800 | Buy Now |
DISTI #
TEA6017AT/1Y
|
Avnet Americas | PFC Controller, 75 kHz, 8mA Supply Current, -40 °C to 105 °C, SOIC-16 - Tape and Reel (Alt: TEA6017AT/1Y) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5884 / $1.8228 | Buy Now |
DISTI #
771-TEA6017AT/1Y
|
Mouser Electronics | Power Factor Correction - PFC DCM/QR/CCM & Multi Mode PFC + Resonant power supply control IC RoHS: Compliant | 2374 |
|
$1.7400 / $3.4800 | Buy Now |
DISTI #
V72:2272_26569015
|
Arrow Electronics | Power Factor Correction Controller 50kHz to 200kHz 16-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2497 |
|
$1.6700 / $1.9350 | Buy Now |
|
Future Electronics | IC PFC LLC CONFIG CONTROLER SO16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
66320551
|
Verical | Power Factor Correction Controller 50kHz to 200kHz 16-Pin SO T/R Min Qty: 4 Package Multiple: 1 Date Code: 2231 | Americas - 2497 |
|
$1.6700 / $1.9350 | Buy Now |
DISTI #
TEA6017AT/1Y
|
Avnet Americas | PFC Controller, 75 kHz, 8mA Supply Current, -40 °C to 105 °C, SOIC-16 - Tape and Reel (Alt: TEA6017AT/1Y) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5884 / $1.8228 | Buy Now |
DISTI #
4062207
|
element14 Asia-Pacific | PFC CONTROLLER, 75KHZ, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2475 |
|
$1.8968 / $3.5648 | Buy Now |