Consumer Circuits
TEA7533FP
STMicroelectronics
Description: 0.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO20, SO-20

Overview of TEA7533FP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TEA7533FP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEA7533FP by STMicroelectronics

TEA7533FP
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SO-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Gain
40 dB
Harmonic Distortion
4%
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Number of Channels
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Power-Nom
0.25 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
2.1 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
3.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TEA7533FP
    STMicroelectronics
    0.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO20, SO-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA7533FP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA7533FP by STMicroelectronics

Select Manufacturer
Which Manufacturer of TEA7533FP would you like to use for your alert(s)?
  • Please alert me when TEA7533FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA7533FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA7533FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA7533FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA7533FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA7533FP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: